340027-58V | ESKA Erich Schweizer
Automotive flat fuse, 10 A, 58 V, red, (L x W x H) 19.1 x 5.1 x 18 mm, 340027-58V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 8 Weeks
Blade fuse, 340.027-58V, ESKA
Automotive standard blade fuse.
Technical Data
- Current: 10 A
- Color: red
- Voltage rating: 58 V
- Dimensions (L/H/W): 19.1/18/5.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 10 A | |
| Colour | red | |
| Rated voltage | 58 V | |
| Length | 19.1 mm | |
| Width | 5.1 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |