284696 | ERNI
Pin header, 3 pole, pitch 1.27 mm, straight, black, 284696
Order No.: 58F5132
EAN: 4099891003234
MPN:
284696
No longer available from manufacturer
Unit Price (€ / pc.)
1.0115 € *
Available: 23 pcs.
Male header, 284696, ERNI
Male header, 3-pin, 1.27 mm pitch, straight, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 4.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |