594752-E | ERNI

Female connector, type H15, 15 pole, z-d, pitch 2.54 mm, press-in connection, straight, 594752-E

Order No.: 54F1541
MPN:
594752-E
594752-E ERNI DIN PCB Connectors Image 1
594752-E ERNI DIN PCB Connectors Image 2
594752-E ERNI DIN PCB Connectors Image 3
594752-E ERNI DIN PCB Connectors Image 4
594752-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.78 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7762 €
2 pcs.
22.2411 €
5 pcs.
20.8964 €
10 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 594752-E, ERNI

Receptacle, Board-to-Board, 15 Position, 5.08 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Standard DIN Size, Eurocard Connectors.

Technical specifications
Filter Property Value
Design H15
Contact type socket
Pin number 15 pole
Contact row assignment z-d
Grid 2.54 mm
Connection press-in connection
Orientation straight
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes