594751-E | ERNI
Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, straight, 594751-E
Order No.: 54F1542
MPN:
594751-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
5 pcs.
20.2062 €
10 pcs.
18.9091 €
25 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 594751-E, ERNI
Receptacle, Board-to-Board, 15 Position, 5.08 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Standard DIN Size, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | H15 | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Contact row assignment | z-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |