384307-E | ERNI

Male connector, 160 pole, a-b-c-d-e, pitch 2.54 mm, press-in connection, angled, 384307-E

Order No.: 54F1559
MPN:
384307-E
384307-E ERNI DIN PCB Connectors Image 1
384307-E ERNI DIN PCB Connectors Image 2
384307-E ERNI DIN PCB Connectors Image 3
384307-E ERNI DIN PCB Connectors Image 4
384307-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6104 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
2 pcs.
20.2062 €
5 pcs.
18.9805 €
10 pcs.
17.6477 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 384307-E, ERNI

Plug, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Right Angle, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type pin
Pin number 160 pole
Contact row assignment a-b-c-d-e
Grid 2.54 mm
Connection press-in connection
Orientation angled
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes