354872-E | ERNI

Male connector, type E, 48 pole, a-b-c, pitch 5.08 mm, solder pin, straight, gold-plated, 354872-E

Order No.: 54F1561
MPN:
354872-E
354872-E ERNI DIN PCB Connectors Image 1
354872-E ERNI DIN PCB Connectors Image 2
354872-E ERNI DIN PCB Connectors Image 3
354872-E ERNI DIN PCB Connectors Image 4
354872-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
5 pcs.
11.0432 €
10 pcs.
10.3292 €
25 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 354872-E, ERNI

Plug, Board-to-Board, 48 Position, 5.08 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design E
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 5.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes