384298-E | ERNI
Male connector, type E, 160 pole, a-b-c-d-e, pitch 2.54 mm, solder pin, angled, gold-plated, 384298-E
Order No.: 54F1557
MPN:
384298-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
2 pcs.
39.5794 €
5 pcs.
37.1756 €
10 pcs.
34.5576 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 384298-E, ERNI
Plug, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Right Angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Contact row assignment | a-b-c-d-e | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |