354871-E | ERNI
Male connector, type E, 48 pole, a-b, pitch 5.08 mm, solder pin, straight, 354871-E
Order No.: 54F1560
MPN:
354871-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2189 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
5 pcs.
17.2788 €
10 pcs.
16.1602 €
25 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 354871-E, ERNI
Plug, Board-to-Board, 48 Position, 5.08 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-b | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |