294814-E | ERNI
Female connector, type B, 20 pole, a-b, pitch 1.27 mm, IDC connection, straight, 294814-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.7584 €
10 pcs.
8.1991 €
25 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC socket header, 294814-E, ERNI
IDC socket header, female, SMCB 20 F AB VV 6-01 VH * 0008 137 E002.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Contact row assignment | a-b | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |