214347-E | ERNI
Female connector, type B, 50 pole, a-b, pitch 1.27 mm, IDC connection, straight, nickel-plated, 214347-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available: 55 pcs.
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.1170 €
25 pcs.
4.7838 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Assembly, 214347-E, ERNI
Connector Assembly, Receptacle, Wire-to-Board, 50 Position, 1.27 mm Centerline, Insulation Displacement (IDC), 2 Row, Black, ERNI SMC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Contact row assignment | a-b | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | nickel-plated | |
| Rated current | 0.91 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |