294813-E | ERNI

Female connector, type B, 16 pole, a-b, pitch 1.27 mm, IDC connection, straight, nickel-plated, 294813-E

Order No.: 54F1487
MPN:
294813-E
Series: SMC 1.27
294813-E ERNI DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.2245 €
25 pcs.
3.9389 €
50 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector Assembly, 294813-E, ERNI

Connector Assembly, Receptacle, Cable-to-Board, 16 Position, 1.27 mm Centerline, Insulation Displacement (IDC), 2 Row, Black, Wire & Cable.

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 16 pole
Contact row assignment a-b
Grid 1.27 mm
Connection IDC connection
Orientation straight
contact surface nickel-plated
Rated current 1.6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes