294711-E | ERNI

Female connector, type M, 24 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 294711-E

Order No.: 54F1544
MPN:
294711-E
294711-E ERNI DIN PCB Connectors Image 1
294711-E ERNI DIN PCB Connectors Image 2
294711-E ERNI DIN PCB Connectors Image 3
294711-E ERNI DIN PCB Connectors Image 4
294711-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,621.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
434 pcs.
3.7366 €

Receptacle, 294711-E, ERNI

Receptacle, Board-to-Board, 24 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 8 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 24 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes