254062-E | ERNI

Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 254062-E

Order No.: 54F1545
MPN:
254062-E
254062-E ERNI DIN PCB Connectors Image 1
254062-E ERNI DIN PCB Connectors Image 2
254062-E ERNI DIN PCB Connectors Image 3
254062-E ERNI DIN PCB Connectors Image 4
254062-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3649 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.8294 €
10 pcs.
9.1987 €
25 pcs.
8.3776 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 254062-E, ERNI

Receptacle, Board-to-Board, 60 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 20 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 60 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes