284182-E | ERNI

Female connector, type CD, 128 pole, pitch 2.54 mm, solder pin, straight, 284182-E

Order No.: 54F1528
MPN:
284182-E
284182-E ERNI DIN PCB Connectors Image 1
284182-E ERNI DIN PCB Connectors Image 2
284182-E ERNI DIN PCB Connectors Image 3
284182-E ERNI DIN PCB Connectors Image 4
284182-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4200 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
5 pcs.
20.3133 €
10 pcs.
19.0043 €
25 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 284182-E, ERNI

Receptacle, Board-to-Board, 128 Position, 2.54 mm Centerline, Printed Circuit Board, 4 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design CD
Contact type socket
Pin number 128 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes