254979-E | ERNI
Female connector, 128 pole, pitch 2.54 mm, press-in connection, straight, 254979-E
Order No.: 54F1527
MPN:
254979-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
2 pcs.
21.9793 €
5 pcs.
20.6465 €
10 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 254979-E, ERNI
Receptacle, Board-to-Board, 128 Position, 2.54 mm Centerline, Printed Circuit Board, 4 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 128 pole | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |