1SNK712151R0000 | ENTRELEC
Protective conductor terminal, screw connection, 0.5-25 mm², 3 pole, 8 kV, yellow/green, 1SNK712151R0000
Order No.: 72P4440
MPN:
1SNK712151R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
5 pcs.
11.4240 €
10 pcs.
10.6862 €
25 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK712151R0000, ENTRELEC
PI-Spring Terminal Block, Ground, Green and Yellow, 12 mm Spacing, 3 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 1 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-25 mm² | |
| AWG cross-section | AWG 20 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 98.3 mm | |
| Width | 12 mm | |
| Height | 101.1 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |