1SNK710010R0000 | ENTRELEC
Terminal block, spring-clamp connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, gray, 1SNK710010R0000
Order No.: 72P4435
MPN:
1SNK710010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 644 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK710010R0000, ENTRELEC
PI-Spring Terminal Block, Feed-Through, Gray, 10 mm Spacing, 2 Position, Spring Terminal, Power and Signal, DIN Rail, 600 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47.5 mm | |
| Width | 10 mm | |
| Height | 82.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |