1SNK710151R0000 | ENTRELEC

Protective conductor terminal, screw connection, 0.5-16 mm², 3 pole, 8 kV, yellow/green, 1SNK710151R0000

Order No.: 72P4438
MPN:
1SNK710151R0000
1SNK710151R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
5 pcs.
8.9845 €
10 pcs.
8.4014 €
25 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK710151R0000, ENTRELEC

PI-Spring Terminal Block, Ground, Green and Yellow, 10 mm Spacing, 3 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 3 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated Voltage 1000 V
Degree of soiling 3
Length 96.3 mm
Width 10 mm
Height 99.1 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No