1SNK710150R0000 | ENTRELEC

Protective conductor terminal, spring-clamp connection, 0.5-16 mm², 2 pole, 8 kV, yellow/green, 1SNK710150R0000

Order No.: 72P4437
MPN:
1SNK710150R0000
1SNK710150R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
5 pcs.
6.4260 €
10 pcs.
6.0095 €
25 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK710150R0000, ENTRELEC

PI-Spring Terminal Block, Ground, Green and Yellow, 10 mm Spacing, 2 Position, Spring Terminal, Power and Signal, DIN Rail, 6 AWG, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Degree of soiling 3
Length 47.6 mm
Width 10 mm
Height 87.7 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No