1SNK708150R0000 | ENTRELEC
Protective conductor terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 8 kV, yellow/green, 1SNK708150R0000
Order No.: 72P4403
MPN:
1SNK708150R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1051 €
25 pcs.
4.7600 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK708150R0000, ENTRELEC
PI-Spring Terminal Block, Ground, Green & Yellow, 8 mm Spacing, 2 Position, Spring Terminal, Power und Signal, DIN Rail, 8 AWG, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Length | 42 mm | |
| Height | 64.6 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |