1SNK705310R0000 | ENTRELEC
Disconnect terminal, spring-clamp connection, 0.2-4.0 mm², 2 pole, 20 A, 6 kV, gray, 1SNK705310R0000
Order No.: 72P4398
MPN:
1SNK705310R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
25 pcs.
3.6652 €
50 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK705310R0000, ENTRELEC
PI-Spring Terminal Block, Disconnect, Gray, 5.2 mm Spacing, 2 Position, Spring Terminal, Power und Signal, DIN Rail, 300 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 630 V | |
| Length | 44.2 mm | |
| Height | 65.3 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |