1SNK708010R0000 | ENTRELEC
Feed through terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, gray, 1SNK708010R0000
Order No.: 72P4400
MPN:
1SNK708010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 12 Days: 2,600 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK708010R0000, ENTRELEC
PI-Spring Terminal Block, Feed-Through, Gray, 8 mm Spacing, 2 Position, Spring Terminal, Power und Signal, DIN Rail, 600 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Length | 41.9 mm | |
| Height | 57.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |