1SNK706410R0000 | ENTRELEC

Fuse terminal, spring-clamp connection, 0.2-4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK706410R0000

Order No.: 72P4399
MPN:
1SNK706410R0000
1SNK706410R0000 ENTRELEC Series Terminals Image 1
1SNK706410R0000 ENTRELEC Series Terminals Image 2
1SNK706410R0000 ENTRELEC Series Terminals Image 3
1SNK706410R0000 ENTRELEC Series Terminals Image 4
1SNK706410R0000 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Available in 12 Days: 796 pcs. - if ordered today
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
25 pcs.
4.7838 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK706410R0000, ENTRELEC

PI-Spring Terminal Block, Fuse, Gray & Dark Gray, 6 mm Spacing, 2 Position, Spring Terminal, Power und Signal, DIN Rail, 300 VAC, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version fuse terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 6.3 A
Rated Voltage 500 V
Length 72.5 mm
Height 63.1 mm
Connection spring-clamp connection
Colour dark gray/gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes