1SNK706152R0000 | ENTRELEC

Protective conductor terminal, spring-clamp connection, 0.5-6.0 mm², 4 pole, 8 kV, yellow/green, 1SNK706152R0000

Order No.: 72P4397
MPN:
1SNK706152R0000
1SNK706152R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9373 € *
Available in 12 Days: 302 pcs. - if ordered today
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
5 pcs.
7.5327 €
10 pcs.
7.0448 €
25 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK706152R0000, ENTRELEC

PI-Spring Terminal Block, Ground, Green & Yellow, 6 mm Spacing, 4 Position, Spring Terminal, Power und Signal, DIN Rail, 10 AWG, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 4 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Length 41.2 mm
Height 96.2 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes