1SNK706150R0000 | ENTRELEC

Protective conductor terminal, spring-clamp connection, 0.5-6.0 mm², 2 pole, 8 kV, yellow/green, 1SNK706150R0000

Order No.: 72P4395
MPN:
1SNK706150R0000
1SNK706150R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1412 €
25 pcs.
3.8675 €
50 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK706150R0000, ENTRELEC

PI-Spring Terminal Block, Ground, Green & Yellow, 6 mm Spacing, 2 Position, Spring Terminal, Power und Signal, DIN Rail, 10 AWG, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Length 41.2 mm
Height 62.7 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No