1SNA190003R2200 | ENTRELEC

Feed through terminal, screw connection, 6.0-120 mm², 2 pole, 269 A, gray, 1SNA190003R2200

Order No.: 72P4453
MPN:
1SNA190003R2200
1SNA190003R2200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8210 € *
Available in 12 Days: 263 pcs. - if ordered today
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
2 pcs.
28.8337 €
5 pcs.
27.0844 €
10 pcs.
25.1685 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNA190003R2200, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Gray, 42 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 600 VAC, 120 mm² Wire.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 6.0-120 mm²
Rated current 269 A
Rated Voltage 1000 V
Degree of soiling 3
Length 76 mm
Width 42 mm
Height 140 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes