1SNA190002R2100 | ENTRELEC
Feed through terminal, screw connection, 6.0-70 mm², 2 pole, 192 A, 8 kV, gray, 1SNA190002R2100
Order No.: 72P4452
MPN:
1SNA190002R2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Available in 12 Days: 39 pcs. - if ordered today
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
2 pcs.
24.3712 €
5 pcs.
22.8956 €
10 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNA190002R2100, ENTRELEC
Stud Terminal Block, Feed-Through, Gray, 32 mm Spacing, 2 Position, Screw Terminal, DIN Rail, 1000 VAC, 1/0 AWG, 70 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0-70 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 192 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 67 mm | |
| Width | 32 mm | |
| Height | 140 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |