1SNA190001R2000 | ENTRELEC
Feed through terminal, screw connection, 2.5-50 mm², 2 pole, gray, 1SNA190001R2000
Order No.: 72P4451
MPN:
1SNA190001R2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
5 pcs.
20.0396 €
10 pcs.
18.7544 €
25 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNA190001R2000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 27 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 600 VAC, 1 AWG, 35 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-50 mm² | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 59 mm | |
| Width | 27 mm | |
| Height | 113 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |