1SNA125593R0000 | ENTRELEC
Terminal block, screw connection, 2.5-25 mm², 6 kV, blue, 1SNA125593R0000
Order No.: 72P4432
MPN:
1SNA125593R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
5 pcs.
15.2201 €
10 pcs.
14.2443 €
25 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNA125593R0000, ENTRELEC
Ease the disconnection of your neutral circuits, - Compatible with screw clamp terminal blocks, wire size 2.5 mm² to 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Cable cross-section | 2.5-25 mm² | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 12 mm | |
| Height | 54 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |