1SNA125129R1600 | ENTRELEC
Terminal block, screw connection, 2.5-25 mm², 2 pole, 76 A, 8 kV, blue, 1SNA125129R1600
Order No.: 72P4431
MPN:
1SNA125129R1600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1166 €
25 pcs.
5.7120 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNA125129R1600, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Blue, 12 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 1000 VAC, 6 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-25 mm² | |
| AWG cross-section | AWG 18 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 12 mm | |
| Height | 45.5 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |