1SNF526121R0000 | ENTRELEC
Terminal block, 1 pole, 16-95 mm², AWG 6-3/0, 232 A, 1000 V, screw connection, 1SNF526121R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7043 € *
Available in 12 Days: 158 pcs. - if ordered today
Total Price:
54.70 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7043 €
2 pcs.
51.1700 €
5 pcs.
48.0641 €
10 pcs.
44.6845 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNF526121R0000, ENTRELEC
1 Pole, 155 A / 200 A Current Rating (UL), 4 Position, DIN Rail, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 16-95 mm² | |
| AWG cross-section | AWG 6-3/0 | |
| Rated current | 232 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |