1SNF526011R0000 | ENTRELEC

Terminal block, 1 pole, 10-70 mm², AWG 8-2/0, 232 A, 1000 V, screw connection, 1SNF526011R0000

Order No.: 72P4760
MPN:
1SNF526011R0000
Series: CBS
1SNF526011R0000 ENTRELEC Connecting Blocks Image 1
1SNF526011R0000 ENTRELEC Connecting Blocks Image 2
1SNF526011R0000 ENTRELEC Connecting Blocks Image 3
1SNF526011R0000 ENTRELEC Connecting Blocks Image 4
1SNF526011R0000 ENTRELEC Connecting Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7718 € *
Available in 12 Days: 376 pcs. - if ordered today
Total Price:
34.77 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7718 €
2 pcs.
32.5346 €
5 pcs.
30.5592 €
10 pcs.
28.4053 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Distribution Block, 1SNF526011R0000, ENTRELEC

1 Pole, 155 A / 200 A Current Rating (UL), 2 Position, DIN Rail, Power Distribution Blocks.

Technical specifications
Filter Property Value
Version power distribution block
Pin number 1 pole
Cable cross-section 10-70 mm²
AWG cross-section AWG 8-2/0
Rated current 232 A
Rated voltage 1000 V
Contact connection screw connection
Logistics
Property Value
Country of origin FR
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes