1SNF516131R0000 | ENTRELEC

Terminal block, 1 pole, 6-50 mm², AWG 10-0, 150 A, 1000 V, screw connection, 1SNF516131R0000

Order No.: 72P4759
MPN:
1SNF516131R0000
Series: CBS
1SNF516131R0000 ENTRELEC Connecting Blocks Image 1
1SNF516131R0000 ENTRELEC Connecting Blocks Image 2
1SNF516131R0000 ENTRELEC Connecting Blocks Image 3
1SNF516131R0000 ENTRELEC Connecting Blocks Image 4
1SNF516131R0000 ENTRELEC Connecting Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5378 € *
Available in 12 Days: 320 pcs. - if ordered today
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
2 pcs.
22.9551 €
5 pcs.
21.5628 €
10 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Distribution Block, 1SNF516131R0000, ENTRELEC

1 Pole, 120 A / 150 A Current Rating (UL), 4 Position, DIN Rail, Power Distribution Blocks.

Technical specifications
Filter Property Value
Version power distribution block
Pin number 1 pole
Cable cross-section 6-50 mm²
AWG cross-section AWG 10-0
Rated current 150 A
Rated voltage 1000 V
Contact connection screw connection
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes