1SNF516121R0000 | ENTRELEC
Terminal block, 1 pole, 6-50 mm², AWG 10-0, 150 A, 1000 V, screw connection, 1SNF516121R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5378 € *
Available in 12 Days: 450 pcs. - if ordered today
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
2 pcs.
22.9551 €
5 pcs.
21.5628 €
10 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNF516121R0000, ENTRELEC
1 Pole, 120 A / 150 A Current Rating (UL), 4 Position, DIN Rail, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 6-50 mm² | |
| AWG cross-section | AWG 10-0 | |
| Rated current | 150 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |