1SNF516021R0000 | ENTRELEC
Terminal block, 1 pole, 4-35 mm², AWG 12-2, 150 A, 1000 V, screw connection, 1SNF516021R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3280 € *
Available in 12 Days: 486 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
5 pcs.
12.6378 €
10 pcs.
11.8286 €
25 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNF516021R0000, ENTRELEC
1 Pole, 120 A / 150 A Current Rating (UL), 2 Position, DIN Rail, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 4-35 mm² | |
| AWG cross-section | AWG 12-2 | |
| Rated current | 150 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |