1SNG609046R0000 | ENTRELEC

Seal, PG9, Clamping range 16 to 23 mm, IP68, black, 1SNG609046R0000

Order No.: 38P3305
MPN:
1SNG609046R0000
1SNG609046R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0964 €
100 pcs.
0.0904 €
250 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Seal, 1SNG609046R0000, ENTRELEC

Seal, NBR, Black, PG 9, -20-100 °C.

Technical specifications
Filter Property Value
Product type seal
Thread size PG9
min. clamping range 16 mm
max. clamping range 23 mm
Degree of protection (IP) IP68
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes