1SNG609045R0000 | ENTRELEC
Seal, PG7, Clamping range 16 to 23 mm, IP68, black, 1SNG609045R0000
Order No.: 38P3311
MPN:
1SNG609045R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Available in 12 Days: 4,500 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
50 pcs.
0.0833 €
100 pcs.
0.0785 €
250 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 1SNG609045R0000, ENTRELEC
Seal, NBR, Black, PG7, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Thread size | PG7 | |
| min. clamping range | 16 mm | |
| max. clamping range | 23 mm | |
| Degree of protection (IP) | IP68 | |
| Material | NBR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |