1SNG607025R0000 | ENTRELEC
Counter nut, M75, IP68, light gray, 1SNG607025R0000
Order No.: 38P3232
MPN:
1SNG607025R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 1,250 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter Nut, 1SNG607025R0000, ENTRELEC
Lock Nut, PA 6 GF, Light Gray, M75 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M75 | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |