1SNG607015R0000 | ENTRELEC

Counter nut, M32, Clamping range 10 to 14 mm, IP68, black, 1SNG607015R0000

Order No.: 38P3353
MPN:
1SNG607015R0000
1SNG607015R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter Nut, 1SNG607015R0000, ENTRELEC

Lock Nut, PA 6 GF, Light Gray, M32 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M32
min. clamping range 10 mm
max. clamping range 14 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No