1SNG607012R0000 | ENTRELEC

Counter nut, M25, Clamping range 16 to 23 mm, IP68, black, 1SNG607012R0000

Order No.: 38P3328
MPN:
1SNG607012R0000
1SNG607012R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
50 pcs.
0.1369 €
100 pcs.
0.1273 €
250 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter Nut, 1SNG607012R0000, ENTRELEC

Lock Nut, PA 6 GF, Black, M25 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M25
min. clamping range 16 mm
max. clamping range 23 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No