1SNG607019R0000 | ENTRELEC

Counter nut, M50, IP68, light gray, 1SNG607019R0000

Order No.: 38P3236
MPN:
1SNG607019R0000
1SNG607019R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter Nut, 1SNG607019R0000, ENTRELEC

Lock Nut, PA 6 GF, Light Gray, M50 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M50
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes