1SNG607018R0000 | ENTRELEC
Counter nut, M40, Clamping range 10 to 14 mm, IP68, black, 1SNG607018R0000
Order No.: 38P3348
MPN:
1SNG607018R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter Nut, 1SNG607018R0000, ENTRELEC
Lock Nut, Stainless Steel, Nickel Plating, M40 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |