1SNG607017R0000 | ENTRELEC

Counter nut, M40, IP68, gray, 1SNG607017R0000

Order No.: 38P3207
MPN:
1SNG607017R0000
1SNG607017R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2939 €
50 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter Nut, 1SNG607017R0000, ENTRELEC

Lock Nut, PA 6 GF, Gray, M40 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M40
Degree of protection (IP) IP68
Material PA
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15