1SNG607010R0000 | ENTRELEC

Counter nut, M25, IP68, light gray, 1SNG607010R0000

Order No.: 38P3202
MPN:
1SNG607010R0000
1SNG607010R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available in 12 Days: 5,200 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
50 pcs.
0.1119 €
100 pcs.
0.1047 €
250 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, 1SNG607010R0000, ENTRELEC

Lock Nut, PA 6 GF, Light Gray, M25 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M25
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes