ELED700113 | Enovalite

LED-LED office floor lamp, dimmable, 11000 lm, IP20/IK04, ELED700113

Order No.: 27L6742
EAN: 4255719624542
MPN:
ELED700113
ELED700113 Enovalite Workplace Lamps Image 1
ELED700113 Enovalite Workplace Lamps Image 2
ELED700113 Enovalite Workplace Lamps Image 3
ELED700113 Enovalite Workplace Lamps Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
466.48 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
466.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
466.48 €

LED Office Floor Lamp, ELED700113, Enovalite

LED office floor lamp Up&Down with sensor, 150W, 11,000 lm, 4,000K, UGR < 16, CRI> 98, dimmable, black.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 11000 lm
Rechargeable No
Explosion Safe No
Shell Material aluminum
Degree of protection (IP) IP20/IK04
Length 1990 mm
Width 350 mm
Depth 670 mm
Energy efficiency class F
Logistics
Property Value
Customs tariff number 94052190
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back