ELED700112 | Enovalite
LED-LED office floor lamp, dimmable, 11000 lm, IP20/IK04, ELED700112
Order No.: 27L6741
EAN: 4255719624535
MPN:
ELED700112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
466.48 € *
Standard delivery time from the manufacturer is: 1 Week
LED Office Floor Lamp, ELED700112, Enovalite
LED office floor lamp Up&Down with sensor, 150W, 11,000 lm, 4,000 K, UGR < 16, CRI> 98, dimmable, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 11000 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP20/IK04 | |
| Length | 1990 mm | |
| Width | 350 mm | |
| Depth | 670 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |