ELED700171 | Enovalite

Pendant light, 40 W, 240 V, ELED700171

Order No.: 27L6762
EAN: 4255719601383
MPN:
ELED700171
ELED700171 Enovalite Luminaires and Light Fixtures Image 1
ELED700171 Enovalite Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0360 €

Elegant Pendant Light, ELED700171, Enovalite

Elegant Pendant Light in black, round shape, made of steel, E27 socket, IP20, Ø40 cm.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
diameter 400 mm
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes