ELED700170 | Enovalite
Pendant light, 40 W, 240 V, ELED700170
Order No.: 27L6761
EAN: 4255719601376
MPN:
ELED700170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 1 Week
Elegant Pendant Light, ELED700170, Enovalite
Elegant Pendant Light in white, round shape, made of steel, E27 socket, IP20, Ø40 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Rated voltage | 240 V | |
| diameter | 400 mm | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |