ELED700131 | Enovalite
Pendant light, 7 W, 240 V, ELED700131
Order No.: 27L6764
EAN: 4255719603950
MPN:
ELED700131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Standard delivery time from the manufacturer is: 1 Week
LED Pendant Light, ELED700131, Enovalite
LED Pendant Light GLOBE, in white, made of aluminum and steel, single-bulb, GU10 socket, IP20, Ø10 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Rated voltage | 240 V | |
| Length | 1000 mm | |
| diameter | 100 mm | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |