ELED700130 | Enovalite

Pendant light, 7 W, 240 V, ELED700130

Order No.: 27L6763
EAN: 4255719603943
MPN:
ELED700130
ELED700130 Enovalite Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.9325 €

LED Pendant Light, ELED700130, Enovalite

LED Pendant Light GLOBE, in black, made of aluminum and steel, 1-bulb, GU10 socket, IP20, Ø10 cm.

Technical specifications
Filter Property Value
Power 7 W
Rated voltage 240 V
Length 1000 mm
diameter 100 mm
Colour black
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes